1517 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGSMD5K3F40I4G

DigiKey Part Number
544-5SGSMD5K3F40I4G-ND
Manufacturer
Manufacturer Product Number
5SGSMD5K3F40I4G
Description
IC FPGA 696 I/O 1517FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 39936000 457000 1517-BBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
172600
Number of Logic Elements/Cells
457000
Total RAM Bits
39936000
Number of I/O
696
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
21Fr.9,435.60286Fr.198,147.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9,435.60286
Unit Price with VAT:Fr.10,199.88669