
5SGXEA3K2F40I3G | |
---|---|
DigiKey Part Number | 544-5SGXEA3K2F40I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEA3K2F40I3G |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 696 19456000 340000 1517-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 128300 | |
Number of Logic Elements/Cells | 340000 | |
Total RAM Bits | 19456000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21 | Fr.6,867.24190 | Fr.144,212.08 |
Unit Price without VAT: | Fr.6,867.24190 |
---|---|
Unit Price with VAT: | Fr.7,423.48849 |