
5SGXEA4H2F35C2G | |
---|---|
DigiKey Part Number | 544-5SGXEA4H2F35C2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEA4H2F35C2G |
Description | IC FPGA 552 I/O 1152FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 552 37888000 420000 1152-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 158500 | |
Number of Logic Elements/Cells | 420000 | |
Total RAM Bits | 37888000 | |
Number of I/O | 552 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | Fr.8,424.37250 | Fr.202,184.94 |
Unit Price without VAT: | Fr.8,424.37250 |
---|---|
Unit Price with VAT: | Fr.9,106.74667 |