
EPD-304-N1002 | |
|---|---|
DigiKey Part Number | 2084-EPD-304-N1002-ND |
Manufacturer | |
Manufacturer Product Number | EPD-304-N1002 |
Description | 3.7" EPD-304 NFC B/W/R/Y DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 15693, NFC | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.50.40000 | Fr.50.40 |
| Unit Price without VAT: | Fr.50.40000 |
|---|---|
| Unit Price with VAT: | Fr.54.48240 |

