DS-672FBGA205-2_0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-672FBGA205-2_0
672-FBGA Pkg

EP1SGX25CF672I6

DigiKey Part Number
EP1SGX25CF672I6-ND
Manufacturer
Manufacturer Product Number
EP1SGX25CF672I6
Description
IC FPGA 455 I/O 672FBGA
Customer Reference
Detailed Description
Stratix® GX Field Programmable Gate Array (FPGA) IC 455 1944576 25660 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1SGX25CF672I6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2566
Number of Logic Elements/Cells
25660
Total RAM Bits
1944576
Number of I/O
455
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.