EP20K60ETC144-1X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: Fr.22.88000
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K60ETC144-1X

DigiKey Part Number
EP20K60ETC144-1XAA-ND
Manufacturer
Manufacturer Product Number
EP20K60ETC144-1X
Description
IC FPGA 92 I/O 144TQFP
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 92 32768 2560 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP20K60ETC144-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2560
Number of Logic Elements/Cells
2560
Total RAM Bits
32768
Number of I/O
92
Number of Gates
162000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes