
EP2C35F484I8N | |
|---|---|
DigiKey Part Number | 544-2109-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35F484I8N |
Description | IC FPGA 322 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 322 483840 33216 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35F484I8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2076 | |
Number of Logic Elements/Cells | 33216 | |
Total RAM Bits | 483840 | |
Number of I/O | 322 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.225.13000 | Fr.225.13 |
| 25 | Fr.219.37680 | Fr.5,484.42 |
| Unit Price without VAT: | Fr.225.13000 |
|---|---|
| Unit Price with VAT: | Fr.243.36553 |





