
| EP4SGX110FF35C3G | |
|---|---|
| DigiKey Part Number | EP4SGX110FF35C3G-ND | 
| Manufacturer | |
| Manufacturer Product Number | EP4SGX110FF35C3G | 
| Description | IC FPGA 372 I/O 1152FBGA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 9793536 105600 1152-BBGA, FCBGA | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 4224 | |
| Number of Logic Elements/Cells | 105600 | |
| Total RAM Bits | 9793536 | |
| Number of I/O | 372 | |
| Voltage - Supply | 0.87V ~ 0.93V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 85°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 1152-FBGA (35x35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | Fr.5,928.22750 | Fr.142,277.46 | 
| Unit Price without VAT: | Fr.5,928.22750 | 
|---|---|
| Unit Price with VAT: | Fr.6,408.41393 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland