


EP4CGX30CF23C8 | |
|---|---|
DigiKey Part Number | EP4CGX30CF23C8-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX30CF23C8 |
Description | IC FPGA 290 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 290 1105920 29440 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1105920 |
Mfr | Number of I/O 290 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1840 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 29440 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.118.19050 | Fr.7,091.43 |
| Unit Price without VAT: | Fr.118.19050 |
|---|---|
| Unit Price with VAT: | Fr.127.76393 |



