
| EP5368QI | |
|---|---|
| DigiKey Part Number | 544-2873-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EP5368QI | 
| Description | DC DC CONVERTER 0.603-5.1V | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.603 ~ 5.1V 600mA 2.4V - 5.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EP5368QI Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.4V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 600mA | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 94% | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-PowerTFQFN Module | |
| Size / Dimension | 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm) | |
| Supplier Device Package | 16-QFN (3x3) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland