
EPF10K100ABI600-2 | |
---|---|
DigiKey Part Number | EPF10K100ABI600-2-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K100ABI600-2 |
Description | IC FPGA 406 I/O 600BGA |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 406 24576 4992 600-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K100ABI600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 624 | |
Number of Logic Elements/Cells | 4992 | |
Total RAM Bits | 24576 | |
Number of I/O | 406 | |
Number of Gates | 158000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 600-BGA (45x45) | |
Base Product Number |