356-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K50VBI356-4N

DigiKey Part Number
EPF10K50VBI356-4N-ND
Manufacturer
Manufacturer Product Number
EPF10K50VBI356-4N
Description
IC FPGA 274 I/O 356BGA
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 274 20480 2880 356-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of Logic Elements/Cells
2880
Total RAM Bits
20480
Number of I/O
274
Number of Gates
116000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
356-BGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.