
ASR-SV480A10RY-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SV480A10RY-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV480A10RY-L |
Description | SSR RELAY SPST-NO 10A 24-530V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 530 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | Fr.51.48625 | Fr.823.78 |
| Unit Price without VAT: | Fr.51.48625 |
|---|---|
| Unit Price with VAT: | Fr.55.65664 |

