Direct

XC1765EVO8I | |
|---|---|
DigiKey Part Number | XC1765EVO8I-ND |
Manufacturer | |
Manufacturer Product Number | XC1765EVO8I |
Description | IC PROM SER I-TEMP 3.3V 8-SOIC |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 65kb 8-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC1765EVO8I Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer AMD | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-TSOP |
Programmable Type OTP | Base Product Number |
Memory Size 65kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV65-10CI | Microchip Technology | 106 | AT17LV65-10CI-ND | Fr.19.91000 | Direct |


