Direct

XC17V02VQ44C | |
|---|---|
DigiKey Part Number | XC17V02VQ44C-ND |
Manufacturer | |
Manufacturer Product Number | XC17V02VQ44C |
Description | IC PROM SER 2MBIT 3.3V 44-VQFP |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 2Mb 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XC17V02VQ44C Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 44-VQFP (10x10) |
Programmable Type OTP | Base Product Number |
Memory Size 2Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV002-10TQC | Microchip Technology | 4 | AT17LV002-10TQC-ND | Fr.25.36000 | Direct |


