Virtex®-II Field Programmable Gate Array (FPGA) IC 484 1769472 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V3000-6FGG676C

DigiKey Part Number
XC2V3000-6FGG676C-ND
Manufacturer
Manufacturer Product Number
XC2V3000-6FGG676C
Description
IC FPGA 484 I/O 676FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 484 1769472 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V3000-6FGG676C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
484
Mfr
Number of Gates
3000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3584
Supplier Device Package
676-FBGA (27x27)
Total RAM Bits
1769472
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.