
XC4010XL-2TQ176I | |
|---|---|
DigiKey Part Number | XC4010XL-2TQ176I-ND |
Manufacturer | |
Manufacturer Product Number | XC4010XL-2TQ176I |
Description | IC FPGA 145 I/O 176TQFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 145 12800 950 176-LQFP |
Category | Number of I/O 145 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 400 | Supplier Device Package 176-TQFP (24x24) |
Number of Logic Elements/Cells 950 | Base Product Number |
Total RAM Bits 12800 |

