324 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX9-2CSG324I

DigiKey Part Number
122-1950-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-2CSG324I
Description
IC FPGA 200 I/O 324CSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 200 589824 9152 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
715
Number of Logic Elements/Cells
9152
Total RAM Bits
589824
Number of I/O
200
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.34.80000Fr.34.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.34.80000
Unit Price with VAT:Fr.37.61880