1156 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VLX130T-2FFG1156I

DigiKey Part Number
XC6VLX130T-2FFG1156I-ND
Manufacturer
Manufacturer Product Number
XC6VLX130T-2FFG1156I
Description
IC FPGA 600 I/O 1156FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 9732096 128000 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10000
Number of Logic Elements/Cells
128000
Total RAM Bits
9732096
Number of I/O
600
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1156-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
24Fr.2,341.92000Fr.56,206.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2,341.92000
Unit Price with VAT:Fr.2,531.61552