Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 676 58265600 1088325 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU085-1FLVB1760I

DigiKey Part Number
XCKU085-1FLVB1760I-ND
Manufacturer
Manufacturer Product Number
XCKU085-1FLVB1760I
Description
IC FPGA 676 I/O 1760FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 676 58265600 1088325 1760-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU085-1FLVB1760I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
58265600
Mfr
Number of I/O
676
Series
Voltage - Supply
0.922V ~ 0.979V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
62190
Supplier Device Package
1760-FCBGA (42.5x42.5)
Number of Logic Elements/Cells
1088325
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6,013.90000Fr.6,013.90
Manufacturers Standard Package
Unit Price without VAT:Fr.6,013.90000
Unit Price with VAT:Fr.6,501.02590