
XCKU085-2FLVF1924I | |
|---|---|
DigiKey Part Number | XCKU085-2FLVF1924I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU085-2FLVF1924I |
Description | IC FPGA 624 I/O 1924FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 58265600 1088325 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 58265600 |
Mfr | Number of I/O 624 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 62190 | Supplier Device Package 1924-FCBGA (45x45) |
Number of Logic Elements/Cells 1088325 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8,046.12000 | Fr.8,046.12 |
| Unit Price without VAT: | Fr.8,046.12000 |
|---|---|
| Unit Price with VAT: | Fr.8,697.85572 |




