AB-2835PM-27F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-2835PM-27F80

DigiKey Part Number
2007-AB-2835PM-27F80TR-ND - Tape & Reel (TR)
2007-AB-2835PM-27F80CT-ND - Cut Tape (CT)
2007-AB-2835PM-27F80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-2835PM-27F80
Description
LED 2835PM WARM WHT 2700K 2835
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 2835PM White, Warm 2700K 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
64lm (60lm ~ 67lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08400Fr.0.84
100Fr.0.05780Fr.5.78
500Fr.0.04588Fr.22.94
1,000Fr.0.04190Fr.41.90
2,000Fr.0.03850Fr.77.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03559Fr.142.36
8,000Fr.0.03312Fr.264.96
12,000Fr.0.03184Fr.382.08
20,000Fr.0.03040Fr.608.00
28,000Fr.0.02955Fr.827.40
40,000Fr.0.02871Fr.1,148.40
100,000Fr.0.02686Fr.2,686.00
200,000Fr.0.02570Fr.5,140.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972