BB-HBGR32L-3-TRB-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 3,642
Unit Price: Fr.0.71000
Datasheet
BB-HBGR32L-3-TRB-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-HBGR32L-3-TRB-8

DigiKey Part Number
2007-BB-HBGR32L-3-TRB-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB-HBGR32L-3-TRB-8
Description
ADDRESS LED DISCRETE SERIAL RBG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
BB-HBGR32L-3-TRB-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
Serial (Shift Register)
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 5.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000Fr.0.35794Fr.21,476.40
Unit Price without VAT:Fr.0.35794
Unit Price with VAT:Fr.0.38693