
BL-C34/GI-41K | |
|---|---|
DigiKey Part Number | 2007-BL-C34/GI-41K-ND |
Manufacturer | |
Manufacturer Product Number | BL-C34/GI-41K |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused, Green, Red 2.2V Green, 2.1V Red 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm Green, 640nm Red | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 35mcd Green, 35mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, Green, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.23666 | Fr.4,733.20 |
| Unit Price without VAT: | Fr.0.23666 |
|---|---|
| Unit Price with VAT: | Fr.0.25583 |

