
BL-C36/EGW-04 | |
|---|---|
DigiKey Part Number | 2007-BL-C36/EGW-04-ND |
Manufacturer | |
Manufacturer Product Number | BL-C36/EGW-04 |
Description | LED CBI 5MM RED/YL-GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow-Green Clear, Colorless 2.1V Red, 2.2V Yellow-Green 20mA Red, 20mA Yellow-Green Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Yellow-Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA Red, 20mA Yellow-Green | |
Millicandela Rating | 50mcd Red, 70mcd Yellow-Green | |
Viewing Angle | 50° | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Red, 2.2V Yellow-Green | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.13000 | Fr.2,600.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

