cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-C41/I-33N-LC20.3

DigiKey Part Number
2007-BL-C41/I-33N-LC20.3-ND
Manufacturer
Manufacturer Product Number
BL-C41/I-33N-LC20.3
Description
LED CBI 4.8MM RED DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2.1V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
640nm
Configuration
Single
Current
20mA
Millicandela Rating
40mcd
Viewing Angle
40°
Lens Type
Diffused, Red
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20,000Fr.0.10021Fr.2,004.20
Unit Price without VAT:Fr.0.10021
Unit Price with VAT:Fr.0.10833