cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HGE36G-AV-TRB

DigiKey Part Number
2007-BL-HGE36G-AV-TRBTR-ND - Tape & Reel (TR)
2007-BL-HGE36G-AV-TRBCT-ND - Cut Tape (CT)
2007-BL-HGE36G-AV-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HGE36G-AV-TRB
Description
0603 LOW PROFILE (0.4MM) SUPER G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06600Fr.0.66
100Fr.0.04560Fr.4.56
500Fr.0.03596Fr.17.98
1,000Fr.0.03274Fr.32.74
2,000Fr.0.02999Fr.59.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02694Fr.134.70
10,000Fr.0.02503Fr.250.30
15,000Fr.0.02405Fr.360.75
25,000Fr.0.02294Fr.573.50
35,000Fr.0.02227Fr.779.45
50,000Fr.0.02163Fr.1,081.50
125,000Fr.0.02020Fr.2,525.00
250,000Fr.0.01931Fr.4,827.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810