
BWL-35C1R15 | |
|---|---|
DigiKey Part Number | BWL-35C1R15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWL-35C1R15 |
Description | LED HIGH POWER RED 623NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 623nm (615nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (615nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 50lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.1.42714 | Fr.28,542.80 |
| Unit Price without VAT: | Fr.1.42714 |
|---|---|
| Unit Price with VAT: | Fr.1.54274 |

