C50A1P-80VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C50A1P-80VDC
C50A1P-80VDC
C50A1P-80VDC

C50A1P-80VDC

DigiKey Part Number
288-1377-ND
Manufacturer
Manufacturer Product Number
C50A1P-80VDC
Description
CIR BRKR MAG-HYDR 50A 80VDC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.32.93000Fr.32.93
5Fr.27.31600Fr.136.58
12Fr.24.66833Fr.296.02
60Fr.20.42500Fr.1,225.50
108Fr.19.05222Fr.2,057.64
252Fr.17.22087Fr.4,339.66
Manufacturers Standard Package
Unit Price without VAT:Fr.32.93000
Unit Price with VAT:Fr.35.59733