
600F120FT250XT4K | |
---|---|
DigiKey Part Number | 478-600F120FT250XT4KTR-ND - Tape & Reel (TR) 478-600F120FT250XT4KCT-ND - Cut Tape (CT) 478-600F120FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F120FT250XT4K |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F120FT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.83000 | Fr.1.83 |
10 | Fr.1.24700 | Fr.12.47 |
50 | Fr.1.01600 | Fr.50.80 |
100 | Fr.0.94470 | Fr.94.47 |
500 | Fr.0.82414 | Fr.412.07 |
1,000 | Fr.0.78728 | Fr.787.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.74537 | Fr.2,981.48 |
8,000 | Fr.0.72410 | Fr.5,792.80 |
Unit Price without VAT: | Fr.1.83000 |
---|---|
Unit Price with VAT: | Fr.1.97823 |