
MS351R040 | |
---|---|
DigiKey Part Number | 570-MS351R040-ND |
Manufacturer | |
Manufacturer Product Number | MS351R040 |
Description | ICL 1 OHM 40A 35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms 40 A 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | - | |
Current - Steady State Max | 40 A | |
R @ Current | 12 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.07000 | Fr.9.07 |
5 | Fr.7.52600 | Fr.37.63 |
13 | Fr.6.73615 | Fr.87.57 |
52 | Fr.5.73115 | Fr.298.02 |
104 | Fr.5.28394 | Fr.549.53 |
260 | Fr.4.74269 | Fr.1,233.10 |
507 | Fr.4.38079 | Fr.2,221.06 |
1,001 | Fr.4.03798 | Fr.4,042.02 |
Unit Price without VAT: | Fr.9.07000 |
---|---|
Unit Price with VAT: | Fr.9.80467 |