
SL225R012B | |
|---|---|
DigiKey Part Number | 570-SL225R012B-ND |
Manufacturer | |
Manufacturer Product Number | SL225R012B |
Description | ICL 5 OHM 20% 12A 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 12 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 12 A | |
R @ Current | 50 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 5 | Fr.1.36400 | Fr.6.82 |
| 10 | Fr.1.25800 | Fr.12.58 |
| 50 | Fr.1.04360 | Fr.52.18 |
| 100 | Fr.0.96270 | Fr.96.27 |
| 300 | Fr.0.84680 | Fr.254.04 |
| 500 | Fr.0.79754 | Fr.398.77 |
| 1,000 | Fr.0.73494 | Fr.734.94 |
| 5,000 | Fr.0.61000 | Fr.3,050.00 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |

