


L01-6334 | |
|---|---|
DigiKey Part Number | 419-L01-6334-ND |
Manufacturer | |
Manufacturer Product Number | L01-6334 |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 388mA, Series 194mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6334 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 7VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 49.70mm L x 49.70mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 23.10mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 388mA, Series 194mA | Weight 0.384 lb (174.18 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.22000 | Fr.18.22 |
| 24 | Fr.15.75833 | Fr.378.20 |
| 48 | Fr.15.26146 | Fr.732.55 |
| 72 | Fr.14.97708 | Fr.1,078.35 |
| 120 | Fr.14.62575 | Fr.1,755.09 |
| 264 | Fr.14.09814 | Fr.3,721.91 |
| 504 | Fr.13.67839 | Fr.6,893.91 |
| Unit Price without VAT: | Fr.18.22000 |
|---|---|
| Unit Price with VAT: | Fr.19.69582 |

