

L01-6343 | |
---|---|
DigiKey Part Number | 419-L01-6343-ND |
Manufacturer | |
Manufacturer Product Number | L01-6343 |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 666mA, Series 333mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 666mA, Series 333mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.556 lb (252.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.50000 | Fr.18.50 |
20 | Fr.16.13550 | Fr.322.71 |
40 | Fr.15.62725 | Fr.625.09 |
60 | Fr.15.33633 | Fr.920.18 |
100 | Fr.14.97670 | Fr.1,497.67 |
260 | Fr.14.32431 | Fr.3,724.32 |
500 | Fr.13.89294 | Fr.6,946.47 |
Unit Price without VAT: | Fr.18.50000 |
---|---|
Unit Price with VAT: | Fr.19.99850 |