
CL-50B | |
|---|---|
DigiKey Part Number | 45-CL-50BTR-ND - Tape & Reel (TR) 45-CL-50BCT-ND - Cut Tape (CT) 45-CL-50BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-50B |
Description | ICL 7 OHM 25% 5A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±25% 5 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Category | Current - Steady State Max 5 A |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | R @ Current 170 mOhms |
Series | Diameter 0.770" (19.56mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lead Spacing 0.328" (8.33mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 7 Ohms | Base Product Number |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 5 | Fr.1.14400 | Fr.5.72 |
| 10 | Fr.1.05600 | Fr.10.56 |
| 50 | Fr.0.87580 | Fr.43.79 |
| 100 | Fr.0.80790 | Fr.80.79 |
| 250 | Fr.0.72604 | Fr.181.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.99914 | Fr.499.57 |
| 1,000 | Fr.0.92058 | Fr.920.58 |
| 1,500 | Fr.0.87728 | Fr.1,315.92 |
| 2,500 | Fr.0.82536 | Fr.2,063.40 |
| 3,500 | Fr.0.79269 | Fr.2,774.41 |
| 5,000 | Fr.0.78387 | Fr.3,919.35 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

