YQS5856PTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YQS5856PTF

YS5853PTF

DigiKey Part Number
235-1278-ND
Manufacturer
Manufacturer Product Number
YS5853PTF
Description
PTC RESET FUSE 50V 170MA RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 50V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
50V
Current - Hold (Ih) (Max)
170 mA
Current - Trip (It)
400 mA
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
10°C ~ 55°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" Dia x 0.169" T (11.40mm x 4.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6.34000Fr.6.34
5Fr.5.25800Fr.26.29
10Fr.4.85100Fr.48.51
50Fr.4.02320Fr.201.16
100Fr.3.70990Fr.370.99
250Fr.3.33096Fr.832.74
500Fr.3.06840Fr.1,534.20
1,000Fr.2.82482Fr.2,824.82
Manufacturers Standard Package
Unit Price without VAT:Fr.6.34000
Unit Price with VAT:Fr.6.85354