


D38999/20ME35PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20ME35PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ME35PA(LC) |
Description | WALL MOUNT RECEPTACLE HOUSING LE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.76.47000 | Fr.76.47 |
| 10 | Fr.65.00700 | Fr.650.07 |
| 25 | Fr.63.57120 | Fr.1,589.28 |
| Unit Price without VAT: | Fr.76.47000 |
|---|---|
| Unit Price with VAT: | Fr.82.66407 |

