
D38999/26ZE8PN | |
|---|---|
DigiKey Part Number  | 1178-D38999/26ZE8PN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D38999/26ZE8PN  | 
Description  | STRAIGHT PLUG  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 8  | |
Grade  | Military  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 17-8  | |
Shell Size, MIL  | E  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Black Zinc Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Black  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut  | |
Shielding  | ||
Current Rating (Amps)  | 13A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 175°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Insert Material  | Thermoplastic  | |
Applications  | Aerospace, Aviation, Marine, Military  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.268.75000 | Fr.268.75 | 
| 10 | Fr.251.33800 | Fr.2,513.38 | 
| Unit Price without VAT: | Fr.268.75000 | 
|---|---|
| Unit Price with VAT: | Fr.290.51875 | 

