
APR311A066000E00G | |
|---|---|
DigiKey Part Number | 1818-APR311A066000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR311A066000E00G |
Description | RELAY MOS 6 PIN SMD 60V AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Input 0.9 ~ 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 550 mA |
Packaging Tube | On-State Resistance (Max) 1.4 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cURus, UR |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.23000 | Fr.2.23 |
| 10 | Fr.1.98800 | Fr.19.88 |
| 25 | Fr.1.89880 | Fr.47.47 |
| 50 | Fr.1.83400 | Fr.91.70 |
| 100 | Fr.1.77110 | Fr.177.11 |
| 250 | Fr.1.69124 | Fr.422.81 |
| 500 | Fr.1.63318 | Fr.816.59 |
| 1,000 | Fr.1.57709 | Fr.1,577.09 |
| 5,000 | Fr.1.45405 | Fr.7,270.25 |
| Unit Price without VAT: | Fr.2.23000 |
|---|---|
| Unit Price with VAT: | Fr.2.41063 |

