
AM2C05SCM4LD02400G | |
|---|---|
DigiKey Part Number | 1818-AM2C05SCM4LD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C05SCM4LD02400G |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 1385VA, 140W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.80000 | Fr.4.80 |
| 10 | Fr.4.27800 | Fr.42.78 |
| 25 | Fr.4.08560 | Fr.102.14 |
| 50 | Fr.3.94580 | Fr.197.29 |
| 100 | Fr.3.81050 | Fr.381.05 |
| 250 | Fr.3.63848 | Fr.909.62 |
| 500 | Fr.3.51350 | Fr.1,756.75 |
| 1,000 | Fr.3.39272 | Fr.3,392.72 |
| Unit Price without VAT: | Fr.4.80000 |
|---|---|
| Unit Price with VAT: | Fr.5.18880 |

