Parametric Equivalent

H61400800000G | |
|---|---|
DigiKey Part Number | H61400800000G-ND |
Manufacturer | |
Manufacturer Product Number | H61400800000G |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 14 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 11 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H61400801000G | Amphenol Anytek | 0 | H61400801000G-ND | Fr.1.83668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.43411 | Fr.4,868.22 |
| Unit Price without VAT: | Fr.2.43411 |
|---|---|
| Unit Price with VAT: | Fr.2.63127 |

