
HW0370800000G | |
|---|---|
DigiKey Part Number | HW0370800000G-ND |
Manufacturer | |
Manufacturer Product Number | HW0370800000G |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Wire Strip Length 8-9mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,040 | Fr.0.46427 | Fr.1,411.38 |
| Unit Price without VAT: | Fr.0.46427 |
|---|---|
| Unit Price with VAT: | Fr.0.50188 |

