



AN0300500000G | |
|---|---|
DigiKey Part Number | 1818-AN0300500000G-ND |
Manufacturer | |
Manufacturer Product Number | AN0300500000G |
Description | AN SERIES FIXED SIZE HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Thermoplastic Housing 4.508" L x 0.689" W x 0.894" H (114.50mm x 17.50mm x 22.70mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | PCB | |
Size / Dimension | 4.508" L x 0.689" W x 0.894" H (114.50mm x 17.50mm x 22.70mm) | |
Color | Green | |
Material | Plastic, Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.04000 | Fr.5.04 |
| 10 | Fr.3.57500 | Fr.35.75 |
| 25 | Fr.3.14080 | Fr.78.52 |
| 50 | Fr.2.87400 | Fr.143.70 |
| 100 | Fr.2.65510 | Fr.265.51 |
| 250 | Fr.2.42996 | Fr.607.49 |
| 500 | Fr.2.29996 | Fr.1,149.98 |
| 1,000 | Fr.2.19793 | Fr.2,197.93 |
| Unit Price without VAT: | Fr.5.04000 |
|---|---|
| Unit Price with VAT: | Fr.5.44824 |

