
NB06A0800000G | |
---|---|
cms-digikey-product-number | NB06A0800000G-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NB06A0800000G |
cms-description | TERM BLOCK PLUG 6POS 7.50MM |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 6 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2,048 | Fr.1.10409 | Fr.2,261.18 |
Unit Price without VAT: | Fr.1.10409 |
---|---|
Unit Price with VAT: | Fr.1.19352 |