



OQ0732500000G | |
|---|---|
DigiKey Part Number | 609-3813-ND |
Manufacturer | |
Manufacturer Product Number | OQ0732500000G |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.45400 | Fr.4.54 |
| 25 | Fr.0.39600 | Fr.9.90 |
| 50 | Fr.0.35700 | Fr.17.85 |
| 100 | Fr.0.32270 | Fr.32.27 |
| 250 | Fr.0.28548 | Fr.71.37 |
| 500 | Fr.0.26292 | Fr.131.46 |
| 1,820 | Fr.0.23185 | Fr.421.97 |
| 5,460 | Fr.0.21421 | Fr.1,169.59 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |







