
OQ1715510000G | |
|---|---|
DigiKey Part Number | OQ1715510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1715510000G |
Description | TERM BLOCK HDR 17POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.283" (7.19mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,080 | Fr.0.72270 | Fr.1,503.22 |
| Unit Price without VAT: | Fr.0.72270 |
|---|---|
| Unit Price with VAT: | Fr.0.78124 |

