cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ08A1500000G

DigiKey Part Number
TJ08A1500000G-ND
Manufacturer
Manufacturer Product Number
TJ08A1500000G
Description
TERM BLOCK PLUG 8POS 7.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,980Fr.1.08110Fr.2,140.58
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08110
Unit Price with VAT:Fr.1.16867