Image for TJ1931030000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ1931030000G

DigiKey Part Number
TJ1931030000G-ND
Manufacturer
Manufacturer Product Number
TJ1931030000G
Description
TERM BLOCK PLUG 19POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 115°C
Number of Positions
19
Contact Mating Finish
Tin
Positions Per Level
19
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Wire Strip Length
6-7mm
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Current - IEC
10.5A
Base Product Number
Voltage - IEC
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.1.55758Fr.4,672.74
Manufacturers Standard Package
Unit Price without VAT:Fr.1.55758
Unit Price with VAT:Fr.1.68374