Direct

20020013-H061B01LF | |
|---|---|
DigiKey Part Number | 609-4230-ND |
Manufacturer | |
Manufacturer Product Number | 20020013-H061B01LF |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-22 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.083" (27.51mm) |
Current - UL 10 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VM0655500000G | Amphenol Anytek | 0 | VM0655500000G-ND | Fr.1.43719 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,045 | Fr.1.37985 | Fr.1,441.94 |
| Unit Price without VAT: | Fr.1.37985 |
|---|---|
| Unit Price with VAT: | Fr.1.49162 |








