
VL3032500000G | |
|---|---|
DigiKey Part Number | VL3032500000G-ND |
Manufacturer | |
Manufacturer Product Number | VL3032500000G |
Description | TERM BLOCK HDR 30POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | Fr.2.54808 | Fr.5,136.93 |
| Unit Price without VAT: | Fr.2.54808 |
|---|---|
| Unit Price with VAT: | Fr.2.75447 |

